Part Details for FPF03JV-164 by Prosperity Dielectrics Co Ltd
Overview of FPF03JV-164 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JV-164
FPF03JV-164 CAD Models
FPF03JV-164 Part Data Attributes
|
FPF03JV-164
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JV-164
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JV-164
This table gives cross-reference parts and alternative options found for FPF03JV-164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JV-164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JS-164-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JV-164 vs FCF03JS-164-W |
RK73B1JTBC164J | RES,SMT,THICK FILM,160K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JV-164 vs RK73B1JTBC164J |
HCHP0603200PPM160K5%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JV-164 vs HCHP0603200PPM160K5%FTR0131E2 |
CR0603-16W-164JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FPF03JV-164 vs CR0603-16W-164JSNT |
HCHP0603L1603JNT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JV-164 vs HCHP0603L1603JNT151 |
RK73B1JTTE164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-164 vs RK73B1JTTE164J |
RK73B1JGBC164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-164 vs RK73B1JGBC164J |
TSR3GJ164V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03JV-164 vs TSR3GJ164V |
RK73B1JGTDB164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-164 vs RK73B1JGTDB164J |
MCR03FZHJ164 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FPF03JV-164 vs MCR03FZHJ164 |