Part Details for FPF03JV-390 by Prosperity Dielectrics Co Ltd
Overview of FPF03JV-390 by Prosperity Dielectrics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JV-390
FPF03JV-390 CAD Models
FPF03JV-390 Part Data Attributes
|
FPF03JV-390
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JV-390
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JV-390
This table gives cross-reference parts and alternative options found for FPF03JV-390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JV-390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTBC390J | RES,SMT,THICK FILM,39 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JV-390 vs RK73B1JTBC390J |
FWF03JW-390 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JV-390 vs FWF03JW-390 |
CHP0603L39R0JNPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JV-390 vs CHP0603L39R0JNPT131 |
FCF03JS-390-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JV-390 vs FCF03JS-390-W |
WCR-WCR0603LF-390-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | FPF03JV-390 vs WCR-WCR0603LF-390-J-P-LT |
TSR3GAJ390V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FPF03JV-390 vs TSR3GAJ390V |
CRS0603AJW-390ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | FPF03JV-390 vs CRS0603AJW-390ELF |
FWF03JV-390 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JV-390 vs FWF03JV-390 |
NRCS06J390TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | FPF03JV-390 vs NRCS06J390TRF |
RK73B1JLTDB390J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-390 vs RK73B1JLTDB390J |