Part Details for FPF03JV-430 by Prosperity Dielectrics Co Ltd
Overview of FPF03JV-430 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JV-430
FPF03JV-430 CAD Models
FPF03JV-430 Part Data Attributes
|
FPF03JV-430
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JV-430
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JV-430
This table gives cross-reference parts and alternative options found for FPF03JV-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JV-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06JLN430 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | FPF03JV-430 vs RM06JLN430 |
RK73B1JRTTPD430J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-430 vs RK73B1JRTTPD430J |
RMC16-430JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FPF03JV-430 vs RMC16-430JTH |
FCF03JT-430 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JV-430 vs FCF03JT-430 |
SWR03JTFW43R0N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FPF03JV-430 vs SWR03JTFW43R0N |
RK73B1JXTDD430J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-430 vs RK73B1JXTDD430J |
RK73B1JLTDB430J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-430 vs RK73B1JLTDB430J |
RK73B1JXBK430J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-430 vs RK73B1JXBK430J |
RK73B1JTBC430J | RES,SMT,THICK FILM,43 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JV-430 vs RK73B1JTBC430J |
TSR3GAJ430V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FPF03JV-430 vs TSR3GAJ430V |