Part Details for FPF03JV-680 by Prosperity Dielectrics Co Ltd
Overview of FPF03JV-680 by Prosperity Dielectrics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JV-680
FPF03JV-680 CAD Models
FPF03JV-680 Part Data Attributes
|
FPF03JV-680
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JV-680
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JV-680
This table gives cross-reference parts and alternative options found for FPF03JV-680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JV-680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03JT-680 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JV-680 vs FWF03JT-680 |
HQ03WGJ0680T5E | Fixed Resistor, 0.0625W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03JV-680 vs HQ03WGJ0680T5E |
TSR3GJ680V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03JV-680 vs TSR3GJ680V |
CHP0603L68R0JGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JV-680 vs CHP0603L68R0JGT131 |
RK73B1JGBC680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-680 vs RK73B1JGBC680J |
RK73B1JXTP680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-680 vs RK73B1JXTP680J |
TSR3GAJ680V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FPF03JV-680 vs TSR3GAJ680V |
RK73B1JLTE680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-680 vs RK73B1JLTE680J |
CHP0603200PPM685%BTR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JV-680 vs CHP0603200PPM685%BTR0131 |
RK73A1JTBK680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-680 vs RK73A1JTBK680J |