Part Details for FPF03JW-681 by Prosperity Dielectrics Co Ltd
Overview of FPF03JW-681 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JW-681
FPF03JW-681 CAD Models
FPF03JW-681 Part Data Attributes:
|
FPF03JW-681
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JW-681
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JW-681
This table gives cross-reference parts and alternative options found for FPF03JW-681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JW-681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JV-681-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JW-681 vs FCF03JV-681-W |
FCF03JT-681 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JW-681 vs FCF03JT-681 |
RM06JLN681 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | FPF03JW-681 vs RM06JLN681 |
CR0603-16W-681JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FPF03JW-681 vs CR0603-16W-681JSNT |
CR16-681JB | Fixed Resistor, 0.125W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FPF03JW-681 vs CR16-681JB |
CHP0603L6800JF131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JW-681 vs CHP0603L6800JF131 |
HCHP0603L6800JFPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JW-681 vs HCHP0603L6800JFPT151 |
FCF03JS-681-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JW-681 vs FCF03JS-681-W |
CHP0603L6800JBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JW-681 vs CHP0603L6800JBT131 |
RK73B1JRTTDB681J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JW-681 vs RK73B1JRTTDB681J |