Part Details for FPF05FV-4990 by Prosperity Dielectrics Co Ltd
Overview of FPF05FV-4990 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF05FV-4990
FPF05FV-4990 CAD Models
FPF05FV-4990 Part Data Attributes:
|
FPF05FV-4990
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF05FV-4990
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FPF05FV-4990
This table gives cross-reference parts and alternative options found for FPF05FV-4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF05FV-4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K4990FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FV-4990 vs RAF05K4990FCL |
RPC0805FT499R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF05FV-4990 vs RPC0805FT499R |
CRM0805AFX-4990ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FPF05FV-4990 vs CRM0805AFX-4990ELF |
RAF05K4990FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FV-4990 vs RAF05K4990FCG |
RAF05K4990FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FV-4990 vs RAF05K4990FBG |
MR08X4990FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPF05FV-4990 vs MR08X4990FQL |
CR0805F499RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05FV-4990 vs CR0805F499RD500.25W |
AC0805FR-7W499RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FPF05FV-4990 vs AC0805FR-7W499RL |
CPW21-4990-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FPF05FV-4990 vs CPW21-4990-FL |
RK73H2AGBK4990F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FPF05FV-4990 vs RK73H2AGBK4990F |