Part Details for FPF05JT-000 by Prosperity Dielectrics Co Ltd
Overview of FPF05JT-000 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF05JT-000
FPF05JT-000 CAD Models
FPF05JT-000 Part Data Attributes:
|
FPF05JT-000
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF05JT-000
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM |
Alternate Parts for FPF05JT-000
This table gives cross-reference parts and alternative options found for FPF05JT-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF05JT-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | FPF05JT-000 vs FWF05JT-000 |
RK73Z2ATED | Fixed Resistor, 0.05ohm, 0805 | KOA Speer Electronics Inc | FPF05JT-000 vs RK73Z2ATED |
FPF05JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | FPF05JT-000 vs FPF05JW-000 |
FWF05JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | FPF05JT-000 vs FWF05JW-000 |
WCR-WCR0805LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | TT Electronics Resistors | FPF05JT-000 vs WCR-WCR0805LF-0R0-X-P-LT |
TSR6GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FPF05JT-000 vs TSR6GTR00V |
FPF05JV-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | FPF05JT-000 vs FPF05JV-000 |
RK73Z2ATP | Fixed Resistor, 0.05ohm, 0805 | KOA Speer Electronics Inc | FPF05JT-000 vs RK73Z2ATP |
FWF05JV-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | FPF05JT-000 vs FWF05JV-000 |