Part Details for FPF20FP-5230 by Prosperity Dielectrics Co Ltd
Overview of FPF20FP-5230 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF20FP-5230
FPF20FP-5230 CAD Models
FPF20FP-5230 Part Data Attributes
|
FPF20FP-5230
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FP-5230
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FP-5230
This table gives cross-reference parts and alternative options found for FPF20FP-5230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FP-5230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2010R5230FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | FPF20FP-5230 vs TFP2010R5230FA-T4 |
WHPC2010-523RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 523ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF20FP-5230 vs WHPC2010-523RFT4 |
HP101WF5230T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPF20FP-5230 vs HP101WF5230T4E |
RMCS2010FT523R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | FPF20FP-5230 vs RMCS2010FT523R-HP |
CR-0AFPF--523R | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FP-5230 vs CR-0AFPF--523R |
CR2010F523RE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | FPF20FP-5230 vs CR2010F523RE041W |