Part Details for FPF25FY-20R0 by Prosperity Dielectrics Co Ltd
Overview of FPF25FY-20R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF25FY-20R0
FPF25FY-20R0 CAD Models
FPF25FY-20R0 Part Data Attributes:
|
FPF25FY-20R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF25FY-20R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FPF25FY-20R0
This table gives cross-reference parts and alternative options found for FPF25FY-20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF25FY-20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW100F20R0TRF | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | FPF25FY-20R0 vs NRCW100F20R0TRF |
TFP2512R20R0FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | FPF25FY-20R0 vs TFP2512R20R0FA-T4 |
FPF25FP-20R0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FPF25FY-20R0 vs FPF25FP-20R0 |