Part Details for FPK-R-1A by OptiFuse
Results Overview of FPK-R-1A by OptiFuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPK-R-1A Information
FPK-R-1A by OptiFuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FPK-R-1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-FPK-R-1A-ND
|
DigiKey | UL CLASS M FUSE, FAST ACTING 1A Min Qty: 1 Container: Bulk |
888 Bulk |
|
$17.0570 / $28.4700 | Buy Now |
|
DISTI #
74254999
|
RS | FUSE, UL CLASS CC, FAST-ACTING, 300VDC/600VAC, 1A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 |
|
$43.3100 / $48.1100 | Buy Now |
|
|
Onlinecomponents.com | Fuse - UL Class CC - Fast, 600VAC 300VDC 1A COO: China RoHS: Compliant | 888 Factory Stock |
|
$7.0400 / $15.4000 | Buy Now |
|
DISTI #
FPK-R-1A
|
TME | Fuse: fuse, cylindrical,industrial, 1A, 600VAC, 600VDC, quick blow Min Qty: 1 | 0 |
|
$22.0000 / $24.2000 | RFQ |
|
|
Master Electronics | Fuse - UL Class CC - Fast, 600VAC 300VDC 1A COO: China RoHS: Compliant | 888 Factory Stock |
|
$7.0400 / $15.4000 | Buy Now |
|
DISTI #
FPK-R-1A
|
Relay Specialties | 13/32" x 1 1/2" - MIDGET FUSE- Min Qty: 1 | 161 |
|
RFQ |