Part Details for FPK-R-5A by OptiFuse
Results Overview of FPK-R-5A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPK-R-5A Information
FPK-R-5A by OptiFuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FPK-R-5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-FPK-R-5A-ND
|
DigiKey | UL CLASS M FUSE, FAST ACTING 5A Min Qty: 1 Container: Bulk |
468 Bulk |
|
$17.0570 / $28.4700 | Buy Now |
|
DISTI #
74254989
|
RS | FUSE, UL CLASS CC, FAST-ACTING, 300VDC/600VAC, 5A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 |
|
$23.2300 / $29.0400 | Buy Now |
|
DISTI #
92536621
|
Verical | FPK-R-5A Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$13.8209 | Buy Now |
|
DISTI #
FPK-R-5A
|
TME | Fuse: fuse, cylindrical,industrial, 5A, 600VAC, 600VDC, quick blow Min Qty: 1 | 9 |
|
$9.2600 / $9.9700 | Buy Now |