Part Details for FPM-7211W-P3AE by Advantech Co Ltd
Overview of FPM-7211W-P3AE by Advantech Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPM-7211W-P3AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8078
|
Newark | Monitor, 21.5", 1920X1080Pixel, 24Vdc, Meter Display Type:Full Hd Tft Led Lcd Color, Display Size:558.4Mm X 349.8Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:21.5", Supply Voltage Min:-, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Advantech FPM-7211W-P3AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,435.0000 | Buy Now |
DISTI #
3833-FPM-7211W-P3AE-ND
|
DigiKey | FPM-7211W-P3AE - 21.5" Industrai Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
34 In Stock |
|
$1,681.0000 | Buy Now |
DISTI #
FPM-7211W-P3AE-ND
|
DigiKey | 21.5" FLAT PCT DVI/VGA WIDE TEMP Min Qty: 1 Lead time: 23 Weeks Container: Box |
7 In Stock |
|
$1,435.0000 | Buy Now |
DISTI #
923-FPM7211WP3AE
|
Mouser Electronics | Display Modules 21.5" Industrail Monitor, with PCT touch RoHS: Compliant | 12 |
|
$1,435.0000 | Buy Now |
DISTI #
70785780
|
RS | Industrial Monitor, Projected Capacitive Touch, 21.5 in, VGA, DVI Ports, advim | Advantech FPM-7211W-P3AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,801.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,913.3400 | Buy Now |
DISTI #
3883843
|
element14 Asia-Pacific | MONITOR, 21.5", 1920X1080PIXEL, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$1,523.8837 | Buy Now |
DISTI #
3883843
|
Farnell | MONITOR, 21.5", 1920X1080PIXEL, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 3 |
|
$1,564.7689 | Buy Now |
|
Neutron USA | Advantech FPM-7211W 21.5" LCD Touchscreen Monitor - 16:9 - Projected Capacitive - Multi-touch Screen - 1920 x 1080 - Full HD - 16.7 Million Colors - 300 Nit - LED Backlight - DVI - VGA - RoHS - 12 Month | 1 |
|
$1,648.9600 | Buy Now |
Part Details for FPM-7211W-P3AE
FPM-7211W-P3AE CAD Models
FPM-7211W-P3AE Part Data Attributes:
|
FPM-7211W-P3AE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPM-7211W-P3AE
Advantech Co Ltd
LCD Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | UL CERTIFIED | |
Diagonal Size | 21.5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1920X1080 | |
Supply Voltage-Nom | 24 V |