Part Details for FPQS3125 by Essentra Components
Results Overview of FPQS3125 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPQS3125 Information
FPQS3125 by Essentra Components is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for FPQS3125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-FPQS3125-ND
|
DigiKey | FPQS3125 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$864.0000 | Buy Now |
|
DISTI #
144-FPQS3125
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3.125in ID Quick Fire Sleeve:GlassFbr Sil Red | 0 |
|
$1,026.2800 / $1,064.3600 | Order Now |
|
DISTI #
74520845
|
RS | FIRE PROTECTION SLEEVE, 3.125"ID, RED GLASS FIBER SILICONE RUBBER Min Qty: 1 Package Multiple: 32 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1,084.6500 | RFQ |
|
DISTI #
72927145
|
RS | FIRE PROTECTION SLEEVE, 3.125" DIA., RED SILICONE Min Qty: 1 Package Multiple: 32 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,051.3800 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$921.6000 / $959.9900 | Buy Now |
|
DISTI #
RICFPQS3125
|
DB Roberts | 3.125IN ID QUICK FIRE SLEEVEGL | 0 |
|
RFQ |