FPS009-3203
Yamaichi Electronics Co Ltd
Description: PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Socket

Overview of FPS009-3203 by Yamaichi Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
132-03L Coilcraft Inc General Purpose Inductor, 0.028uH, 5%, 1 Element, 3823, ROHS COMPLIANT
132-03LT Coilcraft Inc RF inductor, molded, 5% tol, RoHS

CAD Models for FPS009-3203 by Yamaichi Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS009-3203 by Yamaichi Electronics Co Ltd

FPS009-3203
Yamaichi Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SHORT GUIDE ARM
Board Mounting Option
POSITIONING PIN
Body Breadth
0.134 inch
Body Depth
0.799 inch
Body Length
1.079 inch
Body/Shell Style
SOCKET
Connector Type
PCB CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
10000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Reference Standard
UL
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
Want to compare parts?
  1. FPS009-3203
    Yamaichi Electronics Co Ltd
    PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Socket
    VS

Alternate Parts for FPS009-3203

This table gives cross-reference parts and alternative options found for FPS009-3203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS009-3203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPS009-3202 PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Socket Yamaichi Electronics Co Ltd FPS009-3203 vs FPS009-3202
FPS009-3204 PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Socket Yamaichi Electronics Co Ltd FPS009-3203 vs FPS009-3204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS009-3203 by Yamaichi Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS009-3203 by Yamaichi Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FPS009-3203 would you like to use for your alert(s)?
  • Please alert me when FPS009-3203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPS009-3203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS009-3203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPS009-3203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS009-3203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS009-3203 by Yamaichi Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: