Part Details for FPS05FT-3R90 by Prosperity Dielectrics Co Ltd
Overview of FPS05FT-3R90 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS05FT-3R90
FPS05FT-3R90 CAD Models
FPS05FT-3R90 Part Data Attributes
|
FPS05FT-3R90
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS05FT-3R90
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FPS05FT-3R90
This table gives cross-reference parts and alternative options found for FPS05FT-3R90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS05FT-3R90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ALBK3R90F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FPS05FT-3R90 vs SG73P2ALBK3R90F |
SG73S2ALTP3R90F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FPS05FT-3R90 vs SG73S2ALTP3R90F |
CPW21-3R90-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FPS05FT-3R90 vs CPW21-3R90-FK |
RPC0805FT3R90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS05FT-3R90 vs RPC0805FT3R90 |
CPW21-3R90-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FPS05FT-3R90 vs CPW21-3R90-FY |
RK73H2AGBK3R90F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FPS05FT-3R90 vs RK73H2AGBK3R90F |
SG73S2ALTDD3R90F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FPS05FT-3R90 vs SG73S2ALTDD3R90F |
FPS05FV-3R90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FPS05FT-3R90 vs FPS05FV-3R90 |
AC0805FR-7W3R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FPS05FT-3R90 vs AC0805FR-7W3R9L |
RC0805FR-3W3R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | FPS05FT-3R90 vs RC0805FR-3W3R9L |