Part Details for FPS05JT-911 by Prosperity Dielectrics Co Ltd
Overview of FPS05JT-911 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS05JT-911
FPS05JT-911 CAD Models
FPS05JT-911 Part Data Attributes
|
FPS05JT-911
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS05JT-911
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FPS05JT-911
This table gives cross-reference parts and alternative options found for FPS05JT-911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS05JT-911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08P911JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05JT-911 vs WF08P911JTLV |
HPCR0805-U-911JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FPS05JT-911 vs HPCR0805-U-911JT |
MR08X911JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05JT-911 vs MR08X911JBL |
CR-05JPF--910R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FPS05JT-911 vs CR-05JPF--910R |
RAF05K911JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JT-911 vs RAF05K911JTG |
RAF05K911JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JT-911 vs RAF05K911JB |
RPC0805JT910R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS05JT-911 vs RPC0805JT910R |
SWR05JTEV9100N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | FPS05JT-911 vs SWR05JTEV9100N |
RAF05K911JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JT-911 vs RAF05K911JT |
RAF05K911JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JT-911 vs RAF05K911JCG |