Part Details for FPS05JW-270 by Prosperity Dielectrics Co Ltd
Overview of FPS05JW-270 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS05JW-270
FPS05JW-270 CAD Models
FPS05JW-270 Part Data Attributes
|
FPS05JW-270
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS05JW-270
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FPS05JW-270
This table gives cross-reference parts and alternative options found for FPS05JW-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS05JW-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K270JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JW-270 vs RAF05K270JC |
MR08X270JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05JW-270 vs MR08X270JQL |
MR08X270JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05JW-270 vs MR08X270JGL |
FPS05JV-270 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FPS05JW-270 vs FPS05JV-270 |
CR-05JPF---27R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FPS05JW-270 vs CR-05JPF---27R |
AC0805JR-3W27RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FPS05JW-270 vs AC0805JR-3W27RL |
WF08P270JTL | RESISTOR, 0.25W, 5%, 100ppm, 27ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPS05JW-270 vs WF08P270JTL |
NRCW10J270TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | FPS05JW-270 vs NRCW10J270TRF |
RMCS0805JT27R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FPS05JW-270 vs RMCS0805JT27R0-HP |
AC0805JR-7W27RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FPS05JW-270 vs AC0805JR-7W27RL |