Part Details for FPS05JW-564 by Prosperity Dielectrics Co Ltd
Overview of FPS05JW-564 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS05JW-564
FPS05JW-564 CAD Models
FPS05JW-564 Part Data Attributes
|
FPS05JW-564
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS05JW-564
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FPS05JW-564
This table gives cross-reference parts and alternative options found for FPS05JW-564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS05JW-564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X564JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05JW-564 vs MR08X564JBL |
CPW21-564-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FPS05JW-564 vs CPW21-564-JY |
RAF05K564JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JW-564 vs RAF05K564JCL |
RAF05K564JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JW-564 vs RAF05K564JCG |
RAF05K564JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JW-564 vs RAF05K564JC |
MR08X564JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05JW-564 vs MR08X564JQL |
MR08X564JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05JW-564 vs MR08X564JTL |
TFP0805R5603JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | FPS05JW-564 vs TFP0805R5603JA-T5 |
SWR05JTEV5603N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | FPS05JW-564 vs SWR05JTEV5603N |
RAF05K564JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05JW-564 vs RAF05K564JTG |