Part Details for FPS06FT-33R0 by Prosperity Dielectrics Co Ltd
Overview of FPS06FT-33R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06FT-33R0
FPS06FT-33R0 CAD Models
FPS06FT-33R0 Part Data Attributes:
|
FPS06FT-33R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FT-33R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FT-33R0
This table gives cross-reference parts and alternative options found for FPS06FT-33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FT-33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F330JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS06FT-33R0 vs HP06W2F330JT5E |
MCWF12P33R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | FPS06FT-33R0 vs MCWF12P33R0FTL |
RCC120633R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | FPS06FT-33R0 vs RCC120633R0FKEA |
NRCPS12F330TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06FT-33R0 vs NRCPS12F330TRQYF |
RAG06K330FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-33R0 vs RAG06K330FCL |
RBX32K330FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FT-33R0 vs RBX32K330FB |
TFP1206R33R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06FT-33R0 vs TFP1206R33R0FA-T5 |
RMCS1206FT33R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06FT-33R0 vs RMCS1206FT33R0-HP |
PWR12F33R0TEU | Fixed Resistor, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FPS06FT-33R0 vs PWR12F33R0TEU |
FPS06FW-33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06FT-33R0 vs FPS06FW-33R0 |