Part Details for FPS06FT-8202 by Prosperity Dielectrics Co Ltd
Overview of FPS06FT-8202 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06FT-8202
FPS06FT-8202 CAD Models
FPS06FT-8202 Part Data Attributes
|
FPS06FT-8202
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FT-8202
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FT-8202
This table gives cross-reference parts and alternative options found for FPS06FT-8202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FT-8202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS12F823TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06FT-8202 vs NRCPS12F823TRQYF |
TFP1206R8202FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06FT-8202 vs TFP1206R8202FA-T5 |
RAG06K823FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-8202 vs RAG06K823FTG |
RMCH32K823FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FT-8202 vs RMCH32K823FB |
MCWF12P8202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | FPS06FT-8202 vs MCWF12P8202FTL |
AC1206FR-3W82KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FT-8202 vs AC1206FR-3W82KL |
PWR12F8202TEU | Fixed Resistor, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FPS06FT-8202 vs PWR12F8202TEU |
AC1206FR-7W82KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FT-8202 vs AC1206FR-7W82KL |
RPC1206FT82K0-HP | Fixed Resistor, Thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06FT-8202 vs RPC1206FT82K0-HP |
RAG06K823FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-8202 vs RAG06K823FCL |