Part Details for FPS06FV-6800 by Prosperity Dielectrics Co Ltd
Overview of FPS06FV-6800 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
68000-705HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch | |
68001-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 8 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for FPS06FV-6800
FPS06FV-6800 CAD Models
FPS06FV-6800 Part Data Attributes
|
FPS06FV-6800
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FV-6800
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FV-6800
This table gives cross-reference parts and alternative options found for FPS06FV-6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FV-6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-3W680RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FV-6800 vs AC1206FR-3W680RL |
RMCP1206FT680R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS06FV-6800 vs RMCP1206FT680R |
RAG06K681FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FV-6800 vs RAG06K681FC |
PWR06FTEU6800 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FPS06FV-6800 vs PWR06FTEU6800 |
RMCP1206FG680R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS06FV-6800 vs RMCP1206FG680R |
MCHP06W2F6800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | FPS06FV-6800 vs MCHP06W2F6800T5E |
CRS1206AFX-6800ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | FPS06FV-6800 vs CRS1206AFX-6800ELF |
TFP1206R6800FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06FV-6800 vs TFP1206R6800FA-T5 |
RAG06K681FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FV-6800 vs RAG06K681FBL |
RMH12FT6800 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | FPS06FV-6800 vs RMH12FT6800 |