Part Details for FPS06FV-6R80 by Prosperity Dielectrics Co Ltd
Overview of FPS06FV-6R80 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06FV-6R80
FPS06FV-6R80 CAD Models
FPS06FV-6R80 Part Data Attributes
|
FPS06FV-6R80
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FV-6R80
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FV-6R80
This table gives cross-reference parts and alternative options found for FPS06FV-6R80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FV-6R80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-3W6R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | FPS06FV-6R80 vs RC1206FR-3W6R8L |
RPC1206FG6R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06FV-6R80 vs RPC1206FG6R80-HP |
WHPC1206-6R8FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 6.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06FV-6R80 vs WHPC1206-6R8FT5 |
FPS06FW-6R80 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06FV-6R80 vs FPS06FW-6R80 |
RMCH32-6R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FV-6R80 vs RMCH32-6R8FB |
RBX32-6R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FV-6R80 vs RBX32-6R8FB |
AC1206FR-3W6R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FV-6R80 vs AC1206FR-3W6R8L |
RPC1206FT6R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06FV-6R80 vs RPC1206FT6R80-HP |
AC1206FR-7W6R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FV-6R80 vs AC1206FR-7W6R8L |