Part Details for FPS06JT-111 by Prosperity Dielectrics Co Ltd
Overview of FPS06JT-111 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06JT-111
FPS06JT-111 CAD Models
FPS06JT-111 Part Data Attributes
|
FPS06JT-111
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06JT-111
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS06JT-111
This table gives cross-reference parts and alternative options found for FPS06JT-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JT-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS06JV-111 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06JT-111 vs FPS06JV-111 |
RMCP1206JG110R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS06JT-111 vs RMCP1206JG110R |
RAG06K111JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JT-111 vs RAG06K111JTL |
RAG06K111JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JT-111 vs RAG06K111JB |
HP06W2J0111TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FPS06JT-111 vs HP06W2J0111TEE |
RMCS1206JT110R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JT-111 vs RMCS1206JT110R-HP |
AC1206JR-7W110RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06JT-111 vs AC1206JR-7W110RL |
RAG06K111JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JT-111 vs RAG06K111JT |
AC1206JR-3W110RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06JT-111 vs AC1206JR-3W110RL |
RBX32K111JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06JT-111 vs RBX32K111JB |