Part Details for FPS06JV-133 by Prosperity Dielectrics Co Ltd
Overview of FPS06JV-133 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06JV-133
FPS06JV-133 CAD Models
FPS06JV-133 Part Data Attributes
|
FPS06JV-133
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06JV-133
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS06JV-133
This table gives cross-reference parts and alternative options found for FPS06JV-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JV-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K1302JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-133 vs RAG06K1302JTG |
RAG06K1302JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-133 vs RAG06K1302JCG |
RBX32K133JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06JV-133 vs RBX32K133JB |
NRCW12J133TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06JV-133 vs NRCW12J133TRF |
RAG06K133JBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-133 vs RAG06K133JBG |
FPS06JT-133 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06JV-133 vs FPS06JT-133 |
RAG06K133JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-133 vs RAG06K133JTL |
WHPC1206-13KJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06JV-133 vs WHPC1206-13KJT5 |
RAG06K1302JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-133 vs RAG06K1302JBL |
WF12P133JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FPS06JV-133 vs WF12P133JTLV |