Part Details for FPS1000 by Essentra Components
Results Overview of FPS1000 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPS1000 Information
FPS1000 by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FPS1000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-FPS1000-ND
|
DigiKey | FPS1000 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.0600 | Buy Now |
|
DISTI #
144-FPS1000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1.000in(25.40mm)ID Fire Sleeve:GlassFbr Sil Red | 0 |
|
$392.0400 / $412.6800 | Order Now |
|
DISTI #
74520856
|
RS | FIRE PROTECTION SLEEVE, 1"ID, RED GLASS FIBER SILICONE RUBBER Min Qty: 1 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$420.5600 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$366.2300 / $377.4600 | Buy Now |
|
DISTI #
RICFPS1000
|
DB Roberts | 1.000IN25.40MMID FIRE SLEEVEG | 0 |
|
RFQ |