Part Details for FPS12FT-1501 by Prosperity Dielectrics Co Ltd
Overview of FPS12FT-1501 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FT-1501
FPS12FT-1501 CAD Models
FPS12FT-1501 Part Data Attributes:
|
FPS12FT-1501
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FT-1501
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FT-1501
This table gives cross-reference parts and alternative options found for FPS12FT-1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FT-1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-071K5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FT-1501 vs RC1210FR-071K5P |
MR10X1501FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FT-1501 vs MR10X1501FBL |
CAR14F1501CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12FT-1501 vs CAR14F1501CT |
RK73H2ETBK1501F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-1501 vs RK73H2ETBK1501F |
1210U2F1501T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12FT-1501 vs 1210U2F1501T5E |
RMNW35K1501FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-1501 vs RMNW35K1501FB |
CR35-1501FV | Fixed Resistor, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | FPS12FT-1501 vs CR35-1501FV |
CR1210-2W-1501FSNT | RES,SMT,THICK FILM,1.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | VENKEL LTD | FPS12FT-1501 vs CR1210-2W-1501FSNT |
CRG1210F1K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | FPS12FT-1501 vs CRG1210F1K5 |
RK73H2ERTTD1501F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-1501 vs RK73H2ERTTD1501F |