Part Details for FPS12FT-5103 by Prosperity Dielectrics Co Ltd
Overview of FPS12FT-5103 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for FPS12FT-5103
FPS12FT-5103 CAD Models
FPS12FT-5103 Part Data Attributes
|
FPS12FT-5103
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FT-5103
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FT-5103
This table gives cross-reference parts and alternative options found for FPS12FT-5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FT-5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR045103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | FPS12FT-5103 vs CR045103F |
CRG1210F510K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | FPS12FT-5103 vs CRG1210F510K |
CRCW1210510KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | FPS12FT-5103 vs CRCW1210510KFKTA |
RK73H2ETTE5103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-5103 vs RK73H2ETTE5103F |
RMCF1210FT510K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FPS12FT-5103 vs RMCF1210FT510K |
AC1210FR-10510KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FT-5103 vs AC1210FR-10510KL |
RTT125103FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | FPS12FT-5103 vs RTT125103FP4 |
RMNW35K514FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-5103 vs RMNW35K514FB |
RK73H2ERTTDD5103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-5103 vs RK73H2ERTTDD5103F |
RK73H2ETTED5103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-5103 vs RK73H2ETTED5103F |