Part Details for FPS12FV-2702 by Prosperity Dielectrics Co Ltd
Overview of FPS12FV-2702 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2702B-B | Analog Devices | LTM4700 Demo Board | |
5962-8512702XA | Analog Devices | IC - 12-BIT A/D CONVERTER | |
DC2702B-A | Analog Devices | LTM4700 Demo Board |
Part Details for FPS12FV-2702
FPS12FV-2702 CAD Models
FPS12FV-2702 Part Data Attributes
|
FPS12FV-2702
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FV-2702
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FV-2702
This table gives cross-reference parts and alternative options found for FPS12FV-2702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FV-2702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K273FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FV-2702 vs RMNW35K273FB |
MR10X2702FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FV-2702 vs MR10X2702FTL |
PWR14F2702TEU | Fixed Resistor, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12FV-2702 vs PWR14F2702TEU |
MR10X2702FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FV-2702 vs MR10X2702FQL |
AC1210FR-0727KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-2702 vs AC1210FR-0727KL |
RK73H2ELBK2702F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FV-2702 vs RK73H2ELBK2702F |
1210W2F2702T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12FV-2702 vs 1210W2F2702T5E |
RK73H2ELTDD2702F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FV-2702 vs RK73H2ELTDD2702F |
RC1210FR-0727KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-2702 vs RC1210FR-0727KL |
RK73H2ERTBK2702F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12FV-2702 vs RK73H2ERTBK2702F |