Part Details for FPS12FV-3301 by Prosperity Dielectrics Co Ltd
Overview of FPS12FV-3301 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3301BRWZ | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR | |
ADP3301ARZ-3-REEL | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADUM3301ARWZ-RL | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR |
Part Details for FPS12FV-3301
FPS12FV-3301 CAD Models
FPS12FV-3301 Part Data Attributes
|
FPS12FV-3301
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FV-3301
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FV-3301
This table gives cross-reference parts and alternative options found for FPS12FV-3301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FV-3301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12103K30FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | FPS12FV-3301 vs CRCW12103K30FKTBBC |
RMS13FT3301 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | FPS12FV-3301 vs RMS13FT3301 |
RCA12103K30FKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 3300OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FPS12FV-3301 vs RCA12103K30FKEB |
MR10X3301FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FV-3301 vs MR10X3301FGL |
239073533302L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPS12FV-3301 vs 239073533302L |
RC1210FR-073K3P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-3301 vs RC1210FR-073K3P |
AF1210FR-073K3L | Fixed Resistor, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-3301 vs AF1210FR-073K3L |
PWR13FTEU3301 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | FPS12FV-3301 vs PWR13FTEU3301 |
RMCF1210FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FPS12FV-3301 vs RMCF1210FT3K30 |
239073553302L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPS12FV-3301 vs 239073553302L |