Part Details for FPS12FV-33R0 by Prosperity Dielectrics Co Ltd
Overview of FPS12FV-33R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FV-33R0
FPS12FV-33R0 CAD Models
FPS12FV-33R0 Part Data Attributes
|
FPS12FV-33R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FV-33R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FV-33R0
This table gives cross-reference parts and alternative options found for FPS12FV-33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FV-33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FV-33R0 vs RK73H2ETBK33R0F |
RC1210FR-0733RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-33R0 vs RC1210FR-0733RL |
MR10X33R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FV-33R0 vs MR10X33R0FQL |
RMCF1210FT33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FPS12FV-33R0 vs RMCF1210FT33R0 |
RC1210FR-1033RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-33R0 vs RC1210FR-1033RL |
RK73H2ERTTDD33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FV-33R0 vs RK73H2ERTTDD33R0F |
RMS13FT33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | FPS12FV-33R0 vs RMS13FT33R0 |
RK73H2EXTE33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12FV-33R0 vs RK73H2EXTE33R0F |
RK73H2ERTTDB33R0F | RES,SMT,THICK FILM,33 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | FPS12FV-33R0 vs RK73H2ERTTDB33R0F |
CR-10FP7---33R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | FPS12FV-33R0 vs CR-10FP7---33R |