Part Details for FPS12FW-3302 by Prosperity Dielectrics Co Ltd
Overview of FPS12FW-3302 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FW-3302
FPS12FW-3302 CAD Models
FPS12FW-3302 Part Data Attributes:
|
FPS12FW-3302
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FW-3302
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FW-3302
This table gives cross-reference parts and alternative options found for FPS12FW-3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FW-3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210FR-1333KL | Fixed Resistor, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FW-3302 vs AF1210FR-1333KL |
RMC35K333FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FW-3302 vs RMC35K333FTE |
RMC1/4K333FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FW-3302 vs RMC1/4K333FTE |
TFP1210R3302FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | FPS12FW-3302 vs TFP1210R3302FA-T5 |
1210W2F3302T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12FW-3302 vs 1210W2F3302T5E |
SR1210FR-0733KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FW-3302 vs SR1210FR-0733KL |
239073533303L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPS12FW-3302 vs 239073533303L |
RK73H2ETTED3302F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FW-3302 vs RK73H2ETTED3302F |
RC1210FR-0733KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FW-3302 vs RC1210FR-0733KP |
RK73H2ERTTED3302F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FW-3302 vs RK73H2ERTTED3302F |