Part Details for FPS12JT-104 by Prosperity Dielectrics Co Ltd
Overview of FPS12JT-104 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JT-104
FPS12JT-104 CAD Models
FPS12JT-104 Part Data Attributes
|
FPS12JT-104
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JT-104
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JT-104
This table gives cross-reference parts and alternative options found for FPS12JT-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JT-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14J1003TEU | Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12JT-104 vs PWR14J1003TEU |
BCTS001210-1003JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | FPS12JT-104 vs BCTS001210-1003JTP |
WR10X104JDLV | Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | FPS12JT-104 vs WR10X104JDLV |
CLF1210100K5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | FPS12JT-104 vs CLF1210100K5%100PPM/KNB16 |
CLF1210100K5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | FPS12JT-104 vs CLF1210100K5%100PPM/KKB4 |
CRS1210-2W-104JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | FPS12JT-104 vs CRS1210-2W-104JT |
MR10X104JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12JT-104 vs MR10X104JGL |
FPS12JV-104 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12JT-104 vs FPS12JV-104 |
FPS12JW-104 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12JT-104 vs FPS12JW-104 |
AC1210JR-10100KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JT-104 vs AC1210JR-10100KL |