FPS12JT-242
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of FPS12JT-242 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPS12JT-242 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS12JT-242 by Prosperity Dielectrics Co Ltd

FPS12JT-242
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FPS12JT-242
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for FPS12JT-242

This table gives cross-reference parts and alternative options found for FPS12JT-242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JT-242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMNW35K242JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc FPS12JT-242 vs RMNW35K242JB
SWR13JTEU2401N Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Viking Tech Corp FPS12JT-242 vs SWR13JTEU2401N
RPC1210JT2K40 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FPS12JT-242 vs RPC1210JT2K40
PWR13JTEU2401 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp FPS12JT-242 vs PWR13JTEU2401
1210W2J0242T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd FPS12JT-242 vs 1210W2J0242T5E
RC1210JR-102K4L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation FPS12JT-242 vs RC1210JR-102K4L
NRCA25J242TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp FPS12JT-242 vs NRCA25J242TRQYF
MR10X242JBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation FPS12JT-242 vs MR10X242JBL
RC1210JR-072K4P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation FPS12JT-242 vs RC1210JR-072K4P
RMCF1210JT2K40 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc FPS12JT-242 vs RMCF1210JT2K40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS12JT-242 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS12JT-242 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FPS12JT-242 would you like to use for your alert(s)?
  • Please alert me when FPS12JT-242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPS12JT-242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS12JT-242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPS12JT-242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS12JT-242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS12JT-242 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: