Part Details for FPS12JT-304 by Prosperity Dielectrics Co Ltd
Overview of FPS12JT-304 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JT-304
FPS12JT-304 CAD Models
FPS12JT-304 Part Data Attributes
|
FPS12JT-304
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JT-304
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JT-304
This table gives cross-reference parts and alternative options found for FPS12JT-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JT-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12JW-304 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12JT-304 vs FPS12JW-304 |
CR-10JPA--300K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | FPS12JT-304 vs CR-10JPA--300K |
CAR14J304CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12JT-304 vs CAR14J304CT |
RC1210JR-07300KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JT-304 vs RC1210JR-07300KP |
SWR13JTEU3003N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | FPS12JT-304 vs SWR13JTEU3003N |
PWR14J3003TEU | Fixed Resistor, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12JT-304 vs PWR14J3003TEU |
RC1210JR-07300KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JT-304 vs RC1210JR-07300KL |
CR1210-2W-304JPT | Fixed Resistor, 0.5W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | VENKEL LTD | FPS12JT-304 vs CR1210-2W-304JPT |
RTT12304JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | FPS12JT-304 vs RTT12304JP3 |
WF10P304JTL | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 300000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPS12JT-304 vs WF10P304JTL |