FPS12JT-4R7
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,

Overview of FPS12JT-4R7 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPS12JT-4R7 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS12JT-4R7 by Prosperity Dielectrics Co Ltd

FPS12JT-4R7
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FPS12JT-4R7
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for FPS12JT-4R7

This table gives cross-reference parts and alternative options found for FPS12JT-4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JT-4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ETTE4R7J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FPS12JT-4R7 vs RK73B2ETTE4R7J
RK73B2ERTTDD4R7J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FPS12JT-4R7 vs RK73B2ERTTDD4R7J
SG73P2ELTD4R7J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc FPS12JT-4R7 vs SG73P2ELTD4R7J
SG73S2ETTDD4R7J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FPS12JT-4R7 vs SG73S2ETTDD4R7J
PWR14J4R70TFU Fixed Resistor, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics FPS12JT-4R7 vs PWR14J4R70TFU
AC1210JR-134R7L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation FPS12JT-4R7 vs AC1210JR-134R7L
CR-10JPF---4R7 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp FPS12JT-4R7 vs CR-10JPF---4R7
RK73B2ELBK4R7J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc FPS12JT-4R7 vs RK73B2ELBK4R7J
CRCW12104R70JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies FPS12JT-4R7 vs CRCW12104R70JNEAIF
1210W2J047JT5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd FPS12JT-4R7 vs 1210W2J047JT5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS12JT-4R7 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS12JT-4R7 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FPS12JT-4R7 would you like to use for your alert(s)?
  • Please alert me when FPS12JT-4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPS12JT-4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS12JT-4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPS12JT-4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS12JT-4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS12JT-4R7 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: