Part Details for FPS12JT-820 by Prosperity Dielectrics Co Ltd
Overview of FPS12JT-820 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JT-820
FPS12JT-820 CAD Models
FPS12JT-820 Part Data Attributes
|
FPS12JT-820
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JT-820
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JT-820
This table gives cross-reference parts and alternative options found for FPS12JT-820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JT-820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121082R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | FPS12JT-820 vs CLF121082R5%100PPM/KNS |
RC1210JR-0782RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JT-820 vs RC1210JR-0782RP |
WR10X820JDLV | Fixed Resistor, 0.5W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | FPS12JT-820 vs WR10X820JDLV |
CQ07W2J0820T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JT-820 vs CQ07W2J0820T5E |
PWR14J82R0TEU | Fixed Resistor, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12JT-820 vs PWR14J82R0TEU |
RMEF1210JT82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FPS12JT-820 vs RMEF1210JT82R0 |
WF10P820JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPS12JT-820 vs WF10P820JTL |
CLF121082R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | FPS12JT-820 vs CLF121082R5%100PPM/KNB8 |
CAR14J820CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12JT-820 vs CAR14J820CT |
AC1210JR-1082RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JT-820 vs AC1210JR-1082RL |