Part Details for FPS12JV-1R0 by Prosperity Dielectrics Co Ltd
Overview of FPS12JV-1R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JV-1R0
FPS12JV-1R0 CAD Models
FPS12JV-1R0 Part Data Attributes:
|
FPS12JV-1R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JV-1R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JV-1R0
This table gives cross-reference parts and alternative options found for FPS12JV-1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JV-1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTE1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12JV-1R0 vs SG73P2ELTE1R0J |
SG73S2ELTE1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12JV-1R0 vs SG73S2ELTE1R0J |
RC1210JR-101RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JV-1R0 vs RC1210JR-101RL |
RK73B2ETBK1R0J | RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | FPS12JV-1R0 vs RK73B2ETBK1R0J |
RC1210JR-071RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JV-1R0 vs RC1210JR-071RP |
NRCW25J1R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | FPS12JV-1R0 vs NRCW25J1R0TRF |
BCTS001210-1R00JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | FPS12JV-1R0 vs BCTS001210-1R00JTP |
CRCW12102001R5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | FPS12JV-1R0 vs CRCW12102001R5%ET1E3 |
SG73S2ELTDD1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12JV-1R0 vs SG73S2ELTDD1R0J |
CRCW12101R00JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | FPS12JV-1R0 vs CRCW12101R00JNEAIF |