Part Details for FPS12JV-472 by Prosperity Dielectrics Co Ltd
Overview of FPS12JV-472 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JV-472
FPS12JV-472 CAD Models
FPS12JV-472 Part Data Attributes:
|
FPS12JV-472
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JV-472
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JV-472
This table gives cross-reference parts and alternative options found for FPS12JV-472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JV-472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X472JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12JV-472 vs MR10X472JBL |
TFP1210R4701JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | FPS12JV-472 vs TFP1210R4701JA-T5 |
RC1210JR-134K7P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JV-472 vs RC1210JR-134K7P |
SWR13JBEU4701 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | FPS12JV-472 vs SWR13JBEU4701 |
1210U2J0472T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JV-472 vs 1210U2J0472T5E |
NQ07W2J0472T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JV-472 vs NQ07W2J0472T5E |
CLF12104K75%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | FPS12JV-472 vs CLF12104K75%100PPM/KKB16 |
RPC1210JT4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FPS12JV-472 vs RPC1210JT4K70 |
RMEF1210JT4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FPS12JV-472 vs RMEF1210JT4K70 |
RC1210JR-104K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JV-472 vs RC1210JR-104K7L |