Part Details for FPS12JV-5R1 by Prosperity Dielectrics Co Ltd
Overview of FPS12JV-5R1 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JV-5R1
FPS12JV-5R1 CAD Models
FPS12JV-5R1 Part Data Attributes:
|
FPS12JV-5R1
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JV-5R1
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JV-5R1
This table gives cross-reference parts and alternative options found for FPS12JV-5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JV-5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTDD5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12JV-5R1 vs SG73P2ELTDD5R1J |
RTT125R1JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | FPS12JV-5R1 vs RTT125R1JP2 |
RTT125R1JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | FPS12JV-5R1 vs RTT125R1JP3 |
RPC1210JT5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS12JV-5R1 vs RPC1210JT5R10 |
RTT125R1JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | FPS12JV-5R1 vs RTT125R1JP4 |
RK73B2ERTTEB5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12JV-5R1 vs RK73B2ERTTEB5R1J |
SWR13JBFU5R10N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | FPS12JV-5R1 vs SWR13JBFU5R10N |
BCTS001210-5R10JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | FPS12JV-5R1 vs BCTS001210-5R10JTP |
CR-10JPF---5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | FPS12JV-5R1 vs CR-10JPF---5R1 |
1210W2J051JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JV-5R1 vs 1210W2J051JT5E |