Part Details for FPT9OM1-LC-AQU-1 by L-com Inc
Results Overview of FPT9OM1-LC-AQU-1 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT9OM1-LC-AQU-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52T1014
|
Newark | Fo Cable, Lc Simplex-Free End, Mm, 3.3 , Fibre Optic Connector A:Lc Simplex, Fibre Optic Connector B:Free End, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FPT9OM1-LC-AQU-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
73603929
|
RS | OM1 62.5/125 900um Fiber Pigtail LCAqua 1.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.1600 | RFQ |
|
DISTI #
FPT9OM1-LC-AQU-1
|
L-com US | L-com's OM1 62.5/125 Simplex Multimode fiber pigtail cables provide a fast way to make factory terminations in the field. Factory terminated pigtails can easily be fusion or mechanically spliced to an existing fiber line. Featuring LC style connectors, the jackets are available in all the standard colors and are sold individually rather than limiting you to pre-packaged quantities. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2400 / $2.4700 | Buy Now |
Part Details for FPT9OM1-LC-AQU-1
FPT9OM1-LC-AQU-1 CAD Models
FPT9OM1-LC-AQU-1 Part Data Attributes
|
|
FPT9OM1-LC-AQU-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FPT9OM1-LC-AQU-1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Connector Side1 | Lc Connector | |
| Connector Side2 | Lc Connector | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 1 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |