Part Details for FPTZ-SPST-S-6M-H by TE Connectivity
Overview of FPTZ-SPST-S-6M-H by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPTZ-SPST-S-6M-H
FPTZ-SPST-S-6M-H CAD Models
FPTZ-SPST-S-6M-H Part Data Attributes:
|
FPTZ-SPST-S-6M-H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FPTZ-SPST-S-6M-H
TE Connectivity
INTERCONNECTION DEVICE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Insertion Loss | 0.2 dB | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |