Part Details for FPV201209S180SKT by Fenghua (HK) Electronics Ltd
Overview of FPV201209S180SKT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV201209S180SKT
FPV201209S180SKT CAD Models
FPV201209S180SKT Part Data Attributes
|
FPV201209S180SKT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV201209S180SKT
Fenghua (HK) Electronics Ltd
Varistor, 18V, 0.05J, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 12.7 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PAPER, 7/13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for FPV201209S180SKT
This table gives cross-reference parts and alternative options found for FPV201209S180SKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV201209S180SKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | FPV201209S180SKT vs VA-B3216-180EJB |
FPV100505G180SKB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0402 | Fenghua (HK) Electronics Ltd | FPV201209S180SKT vs FPV100505G180SKB |
FPV160808S180SKT | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | FPV201209S180SKT vs FPV160808S180SKT |
VM-4A3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | FPV201209S180SKT vs VM-4A3216-180EJB |
MP4L1632X18NR | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | FPV201209S180SKT vs MP4L1632X18NR |
ZVE14S0603R0 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | FPV201209S180SKT vs ZVE14S0603R0 |
VSN1005X18TE | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | FPV201209S180SKT vs VSN1005X18TE |
WPMLV-1005-K14 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 1005 | World Products Inc | FPV201209S180SKT vs WPMLV-1005-K14 |
WPMLVN0402-180E-L | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | FPV201209S180SKT vs WPMLVN0402-180E-L |
ICVL1018X500PR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | Johanson Dielectrics Inc | FPV201209S180SKT vs ICVL1018X500PR |