Part Details for FPV201212G300PKT by Fenghua (HK) Electronics Ltd
Overview of FPV201212G300PKT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV201212G300PKT
FPV201212G300PKT CAD Models
FPV201212G300PKT Part Data Attributes
|
FPV201212G300PKT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV201212G300PKT
Fenghua (HK) Electronics Ltd
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 21.2 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PAPER, 7/13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for FPV201212G300PKT
This table gives cross-reference parts and alternative options found for FPV201212G300PKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV201212G300PKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV201212G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FPV201212G300PKT vs FPV201212G300SKT |
VA-B2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | FPV201212G300PKT vs VA-B2012-300JJT |
FPV201212G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FPV201212G300PKT vs FPV201212G300SKB |
VA-A2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | World Products Inc | FPV201212G300PKT vs VA-A2012-300JJT |
VSN2012A30TE | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | FPV201212G300PKT vs VSN2012A30TE |
SV30P0603 | Varistor, 30V, 0.1J, Surface Mount, CHIP | Maida Development Company | FPV201212G300PKT vs SV30P0603 |
FPV321611G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV201212G300PKT vs FPV321611G300SKB |
VA-B1608-300JJB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | FPV201212G300PKT vs VA-B1608-300JJB |
VA-A2012-300JJL | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | World Products Inc | FPV201212G300PKT vs VA-A2012-300JJL |
VSN1608A30TR | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | FPV201212G300PKT vs VSN1608A30TR |