Part Details for FPV321611G140PLB by Fenghua (HK) Electronics Ltd
Overview of FPV321611G140PLB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV321611G140PLB
FPV321611G140PLB CAD Models
FPV321611G140PLB Part Data Attributes:
|
FPV321611G140PLB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV321611G140PLB
Fenghua (HK) Electronics Ltd
Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for FPV321611G140PLB
This table gives cross-reference parts and alternative options found for FPV321611G140PLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV321611G140PLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-A1608-140JJT | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | FPV321611G140PLB vs VA-A1608-140JJT |
MP2N1632A14PE | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | FPV321611G140PLB vs MP2N1632A14PE |
MLV0805E31103T | Varistor, 14V, 0.1J, Surface Mount, CHIP | Vishay Intertechnologies | FPV321611G140PLB vs MLV0805E31103T |
ZVX11S1206400-R2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 1206 | SEI Stackpole Electronics Inc | FPV321611G140PLB vs ZVX11S1206400-R2 |
V14MLA0603NHAUTO | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | FPV321611G140PLB vs V14MLA0603NHAUTO |
WT0603ML140APT | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | FPV321611G140PLB vs WT0603ML140APT |
VA-B2012-140JJL | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | FPV321611G140PLB vs VA-B2012-140JJL |
VSN2012A14NE | Varistor, 14V, 0.1J, Surface Mount, CHIP, 2012 | Samwha Electronics | FPV321611G140PLB vs VSN2012A14NE |
V2F114A300Y2ETX | Varistor, 14V, 0.1J, Surface Mount, CHIP | Kyocera AVX Components | FPV321611G140PLB vs V2F114A300Y2ETX |
MLV0603E31103T | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Vishay Intertechnologies | FPV321611G140PLB vs MLV0603E31103T |