There are no models available for this part yet.
Overview of FQA10N80C by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Motor control systems
CAD Models for FQA10N80C by Fairchild Semiconductor Corporation
Part Data Attributes for FQA10N80C by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-3P
|
Package Description
|
TO-3P, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
920 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
800 V
|
Drain Current-Max (ID)
|
10 A
|
Drain-source On Resistance-Max
|
1.1 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
240 W
|
Pulsed Drain Current-Max (IDM)
|
40 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQA10N80C
This table gives cross-reference parts and alternative options found for FQA10N80C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA10N80C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA10N80C-F109 | Power MOSFET, N-Channel, QFET®, 800 V, 10 A, 1.1 Ω, TO-3P, TO-3PN 3L, 450-TUBE | onsemi | FQA10N80C vs FQA10N80C-F109 |
FQA10N80C_F109 | N-Channel QFET® MOSFET 800V, 10A, 1.1Ω, TO-3PN 3L, 3600-RAIL | onsemi | FQA10N80C vs FQA10N80C_F109 |
FQA10N80C | 10A, 800V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN | Rochester Electronics LLC | FQA10N80C vs FQA10N80C |
FQA10N80C_F109 | N-Channel QFET® MOSFET 800V, 10A, 1.1Ω, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | FQA10N80C vs FQA10N80C_F109 |
Related Parts for FQA10N80C
-
IPN70R1K0CEPower Field-Effect Transistors
-
MSP430FR5959IRHATMicrocontrollers
-
VNH5050ATR-EPeripheral Drivers
-
L5973ADSwitching Regulator or Controllers
-
BS107PSmall Signal Field-Effect Transistors
-
ES2DRectifier Diodes
-
ACS723LLCTR-10AB-TOther Analog ICs
-
TC7650CPAOperational Amplifiers
-
DE2F3KY103MN3AM02FFixed Capacitors