Transistors
FQI4N80
Description: Power Field-Effect Transistor, 3.9A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3

Overview of FQI4N80 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FQI4N80 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQI4N80 by Fairchild Semiconductor Corporation

FQI4N80
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-262
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
460 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
800 V
Drain Current-Max (ID)
3.9 A
Drain-source On Resistance-Max
3.6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
130 W
Pulsed Drain Current-Max (IDM)
15.6 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FQI4N80
    Fairchild Semiconductor Corporation
    Power Field-Effect Transistor, 3.9A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3
    VS

Alternate Parts for FQI4N80

This table gives cross-reference parts and alternative options found for FQI4N80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQI4N80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FQI4N80TU N-Channel QFET® MOSFET 800V, 3.9A, 3.6Ω, 3LD, TO262, JEDEC VARIATION AA (I2PAK), 1000/RAIL Fairchild Semiconductor Corporation FQI4N80 vs FQI4N80TU
FQI4N80TU Power MOSFET, N-Channel, QFET®, 800 V, 3.9 A, 3.6 Ω, I2PAK, 1000-TUBE onsemi FQI4N80 vs FQI4N80TU
Part Number Description Manufacturer Compare
FQI4N80TU Power MOSFET, N-Channel, QFET®, 800 V, 3.9 A, 3.6 Ω, I2PAK, 1000-TUBE onsemi FQI4N80 vs FQI4N80TU
FQI4N80TU N-Channel QFET® MOSFET 800V, 3.9A, 3.6Ω, 3LD, TO262, JEDEC VARIATION AA (I2PAK), 1000/RAIL Fairchild Semiconductor Corporation FQI4N80 vs FQI4N80TU

Related Parts for FQI4N80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQI4N80 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQI4N80 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FQI4N80 would you like to use for your alert(s)?
  • Please alert me when FQI4N80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQI4N80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQI4N80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQI4N80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQI4N80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQI4N80 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: