There are no models available for this part yet.
Overview of FQI4N80TU by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FQI4N80TU by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82C4155
|
Newark | Transistor, mosfet, n-Channel,800V V(Br)Dss,3.9A I(D),to-262Aa Rohs Compliant: Yes |Onsemi FQI4N80TU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8990 / $1.1500 | Buy Now | |
DISTI #
FQI4N80TU
|
Avnet Americas | Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: FQI4N80TU) RoHS: Compliant Min Qty: 345 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1550 Partner Stock |
|
$0.9004 / $1.0746 | Buy Now | |
DISTI #
FQI4N80TU
|
TME | Transistor: N-MOSFET, unipolar, 800V, 2.47A, Idm: 15.6A, 130W, I2PAK Min Qty: 1 | 0 |
|
$1.2200 / $1.8400 | RFQ | |
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
CAD Models for FQI4N80TU by onsemi
Part Data Attributes for FQI4N80TU by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
I2PAK-3
|
Manufacturer Package Code
|
418AV
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Avalanche Energy Rating (Eas)
|
460 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
800 V
|
Drain Current-Max (ID)
|
3.9 A
|
Drain-source On Resistance-Max
|
3.6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-262AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
130 W
|
Pulsed Drain Current-Max (IDM)
|
15.6 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQI4N80TU
This table gives cross-reference parts and alternative options found for FQI4N80TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQI4N80TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQI4N80 | Power Field-Effect Transistor, 3.9A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | FQI4N80TU vs FQI4N80 |
FQI4N80TU | N-Channel QFET® MOSFET 800V, 3.9A, 3.6Ω, 3LD, TO262, JEDEC VARIATION AA (I2PAK), 1000/RAIL | Fairchild Semiconductor Corporation | FQI4N80TU vs FQI4N80TU |
Related Parts for FQI4N80TU
-
FQI4N90TUPower Field-Effect Transistors
-
MC9S08QG4CFQEMicrocontrollers
-
MC33362DWSwitching Regulator or Controllers
-
MPF4392Small Signal Field-Effect Transistors
-
FR306-TRectifier Diodes
-
OPA4172IDOperational Amplifiers
-
TAJD156K025RNJFixed Capacitors
-
DRV8805DWMotion Control Electronics
-
TPS76901HDBVTLinear Regulator ICs