Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Transistor, mosfet, n-Channel,400V V(Br)Dss,6A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP6N40CF
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1,000
$0.8630
-
2,500
$0.6970
-
5,000
$0.6760
|
$0.6760 / $0.8630
|
Buy Now
|
|
|
Avnet Americas
|
Trans MOSFET N-CH 400V 6A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FQP6N40CF)
RoHS:
Compliant
Min Qty:
459
Package Multiple:
1
Lead time:
4 Weeks, 0 Days
Container:
Tube
|
6165 Partner Stock
|
-
459
$0.8073
-
470
$0.7855
-
920
$0.7637
-
2,300
$0.7419
-
4,600
$0.7201
-
23,000
$0.6982
-
46,000
$0.6764
|
$0.6764 / $0.8073
|
Buy Now
|
|
|
Avnet Americas
|
Trans MOSFET N-CH 400V 6A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FQP6N40CF)
RoHS:
Compliant
Min Qty:
1064
Package Multiple:
1
Lead time:
0 Weeks, 2 Days
Container:
Tube
|
4105 Partner Stock
|
|
$0.5111
|
Buy Now
|
|
|
TME
|
Transistor: N-MOSFET, unipolar, 400V, 3.6A, Idm: 24A, 73W, TO220AB
Min Qty:
1
|
0
|
-
1
$1.4100
-
3
$1.2700
-
10
$1.1200
-
50
$1.0000
-
250
$0.9400
|
$0.9400 / $1.4100
|
RFQ
|
|
|
Flip Electronics
|
Stock, ship today
|
4105
|
|
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Manufacturer Package Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Avalanche Energy Rating (Eas)
|
|
|
|
SINGLE WITH BUILT-IN DIODE
|
|
|
|
|
|
|
|
Drain-source On Resistance-Max
|
|
|
|
METAL-OXIDE SEMICONDUCTOR
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Power Dissipation-Max (Abs)
|
|
|
Pulsed Drain Current-Max (IDM)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Transistor Element Material
|
|
|
Want to compare parts?
-
onsemi
Power MOSFET, N-Channel, QFET®, FRFET®, 400 V, 6 A, 1.0 Ω, TO-220, 1000-TUBE
VS
-