Filter Your Search
1 - 3 of 3 results
|
FQP6N40CF
onsemi
|
$1.0386 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1.1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 24 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
|
FQP6N40CF_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1.1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 24 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | |||||||||
|
FQP6N40CF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6 A | 1.1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 24 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 |