Part Details for FQPF6N90C_NL by Fairchild Semiconductor Corporation
Overview of FQPF6N90C_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQPF6N90C_NL
FQPF6N90C_NL CAD Models
FQPF6N90C_NL Part Data Attributes
|
FQPF6N90C_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF6N90C_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6A I(D), 900V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 2.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF6N90C_NL
This table gives cross-reference parts and alternative options found for FQPF6N90C_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF6N90C_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF6N90C | Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220F, 1000-TUBE | onsemi | FQPF6N90C_NL vs FQPF6N90C |
FQAF5N90 | 4.1A, 900V, 2.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PF, 3 PIN | Rochester Electronics LLC | FQPF6N90C_NL vs FQAF5N90 |
FQAF5N90 | Power Field-Effect Transistor, 4.1A I(D), 900V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | FQPF6N90C_NL vs FQAF5N90 |
FQPF6N90CT | N-Channel QFET® MOSFET 900V, 6A, 2.3Ω, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | FQPF6N90C_NL vs FQPF6N90CT |